Infineon Technologies OptiMOS™ 8 Power MOSFETs
Infineon Technologies OptiMOS™ 8 Power MOSFETs are N-channel, normal level 80V (ISC016N08NM8 and ISC016N08NM8SC) or 100V (ISC019N10NM8SC) MOSFETs with very low on-resistance [RDS(ON)]. The ISC016N08NM8SC and ISC019N10NM8SC are available in dual-sided cooled packages (WSON-8) while the ISC016N08NM8 comes in a standard TDSON-8 package. Each package offers superior thermal resistance and is 100% avalanche tested. Infineon Technologies OptiMOS™ 8 Power MOSFETs feature a soft-recovery diode and are lead-free, halogen-free, and RoHS-compliant.
Features
- N-channel, normal level
- Optimized for motor drives, synchronous rectification, and battery protection (ISC016N08NM8 and ISC016N08NM8SC)
- Optimized for high-performance SMPS and motor drives (ISC019N10NM8SC)
- Dual-side cooled package with the lowest junction-top thermal resistance (ISC016N08NM8SC and ISC019N10NM8SC)
- Soft recovery body diode
- 100% avalanche tested
- Superior thermal resistance
- Very low RDS(ON)
- +175°C rated
- Pb-free lead plating, RoHS-compliant
- Halogen-free according to IEC61249-2-21
- MSL 1 classified according to J-STD-020 (ISC016N08NM8 and ISC016N08NM8SC)
Applications
- Data center and AI data center solutions
- Telecommunication infrastructures
- Photovoltaic
- Industrial and consumer BMS
- Server power supply units (PSU)
- Multicopters and drones
- Power tools
- Humanoid robots
- Motor control
Specifications
- Drain-source breakdown voltage [V(BR)DSS] (VGS = 0V, ID = 1mA)
- ISC016N08NM8, ISC016N08NM8SC: 80V (min.)
- ISC019N10NM8SC: 100V (min.)
- Drain-source RDS(on) (VGS = 10V, ID = 50A)
- ISC016N08NM8, ISC016N08NM8SC: 1.64mΩ (max.)
- ISC019N10NM8SC: 1.95mΩ (max.)
- Continuous drain current (ID) (VGS = 10V, TC = 25°C)
- ISC016N08NM8: 268A (max.)
- ISC016N08NM8SC: 269A (max.)
- ISC019N10NM8SC: 245A (max.)
- Output charge (Qoss)
- ISC016N08NM8, ISC016N08NM8SC: 147nC (typ.) (VDS = 40V, VGS = 0V)
- ISC019N10NM8SC: 205nC (typ.) (VDS = 50V, VGS = 0V)
- Gate charge total (GQ)
- ISC016N08NM8, ISC016N08NM8SC: 76nC (typ.) (VDD = 40V, ID = 50A, VGS = 0V to 10V)
- ISC019N10NM8SC: 106nC (VDD = 50V, ID = 25A, VGS = 0V to 10V)
- Reverse recovery charge (Qrr)
- ISC016N08NM8, ISC016N08NM8SC: 162nC (typ.) (VR = 40V, IF = 50A, diF/dt = 100A/μs)
- ISC019N10NM8SC: 53nC (typ.) (VR = 50V, IF = 25A, diF/dt = 100A/μs)
Packages & Circuit Diagrams
Đã phát hành: 2026-03-04
| Đã cập nhật: 2026-03-17