Infineon Technologies OptiMOS™ Linear FETs

Infineon Technologies OptiMOS™ Linear FET is a solution to avoid the trade-off between on-state resistance RDS(on) and linear mode capability operation in the saturation region of an enhanced mode MOSFET. The devices feature the state-of-the-art RDS(on) of a trench MOSFET and a classic planar MOSFET's wide, safe operating area. The OptiMOS Linear FET prevents damage at the load by limiting high in-rush currents.

Also, the OptiMOS Linear FETs are the perfect fit for hot-swapping and e-fuse applications commonly found in telecom and battery management systems.

Features

  • Combination of low RDS(on) and wide safe operating area (SOA)
  • High max. pulse current
  • High continuous pulse current
  • N-channel, normal level
  • 100% avalanche tested
  • Pb-free plating; RoHS-compliant
  • Qualified according to JEDEC for target applications
  • Halogen-free according to IEC61249-2-21

Applications

  • Telecom
  • Battery management

Comparison Chart

Chart - Infineon Technologies OptiMOS™ Linear FETs
Đã phát hành: 2020-07-20 | Đã cập nhật: 2024-11-06