Infineon Technologies DZ600N16K Power Block Rectifier Diode

Infineon Technologies DZ600N16K Power Block Rectifier Diodes offer single and dual models with pressure contact technology. The DZ600N16K Single Rectifier Diode provides a 50mm, 1600V, and 600A module. 

The Infineon Technologies Power Block Diodes are designed for high overload and power cycling needs. The device has high DC blocking stability throughout its entire lifetime.

The DZ600N16K uses an isolated copper base plate for phase control in pressure contact technology.

Features

  • Pressure contact technology for high reliability
  • Industrial standard package
  • Electrically insulated baseplate
  • Short on fail
  • Highest robustness

Applications

  • Motor control and drives
  • Wind energy systems
  • Traction
  • Commercial, construction, and agricultural vehicles (CAV)
  • Uninterruptible power supply (UPS)

Typical Applications

Application Circuit Diagram - Infineon Technologies DZ600N16K  Power Block Rectifier Diode
Đã phát hành: 2020-07-08 | Đã cập nhật: 2025-12-18