Infineon Technologies KIT_PSC3M5_EVK PSOC™ Control C3M5 Evaluation Kit

Infineon Technologies PSOC™ Control C3M5 Evaluation Kit is used for developing motor control solutions using PSOC Control C3. This kit includes a PSOC™ Control C3M5 EVK board, USB Type-A to USB Type-C™, jumper wires, and a quick start guide (Printed on the kit package). The C3M5 module connects with compatible power stage boards via the MADK connector (M1/M3/M5). The board includes an isolated onboard debugger for programming and debugging over USB, which also supports USB VCOM functionality.

Features

  • Onboard programmer/debugger (KitProg3)
  • Type-C USB device interface
  • 3.3V operating voltage
  • CAN FD interface
  • Headers for MIKROE's mikroBUS shields
  • Headers compatible with Arduino Uno R3
  • Mode button and a mode LED for KitProg3
  • Potentiometer to simulate analog output
  • 2 (40-pin) expansion headers

Applications

  • Motor control development
  • Evaluation of PSOC Control C3 solutions
  • Integration with MADK-compatible power stage boards
  • USB-based programming and debugging
  • Virtual COM port (VCOM) communication over USB

Kit Contents

  • PSOC™ Control C3M5 EVK board
  • USB Type-A to USB Type-C®
  • Jumper wires
  • Quick start guide (printed on the kit package)

Videos

Infineon Technologies KIT_PSC3M5_EVK PSOC™ Control C3M5 Evaluation Kit
Đã phát hành: 2024-12-17 | Đã cập nhật: 2026-03-25