Infineon Technologies REF_5GR4780AG-1_6W1 Reference Board

Infineon Technologies REF_5GR4780AG-1_6W1 Reference Board is a 6W (12V, 500mA) reference board that operates under a wide input range and is developed with offline Switch Mode Power Supplies (SMPS) in mind. The Infineon REF_5GR4780AG-1_6W1 board is designed using an isolated flyback converter topology with the CoolSET™ Generation 5 Fixed-Frequency (FF) Plus ICE5GR4780AG-1 Integrated Circuit (IC). The DSO-12 packaged ICE5GR4780AG-1 comprises an 800V CoolMOS™ MOSFET IC and a 125kHz fixed-frequency Pulse Width Modulation (PWM) controller with frequency reduction from medium to light loads. These components significantly simplify the design and layout of the PCB. Improved digital frequency reduction and frequency jitter features enable lower EMI and higher efficiency. The enhanced Active Burst Mode (ABM) power enables flexibility in standby power operation range selections.

Features

  • CoolSET™ generation 5 FF Plus ICE5GR4780AG-1 IC
  • Integrated 800V CoolMOS™ MOSFET
  • AC input type
  • Flyback converter topology
  • Low EMI and high efficiency
  • Enhanced Active Burst Mode (ABM) power
  • 53kHz to 125kHz frequency range
  • 0.5A maximum output current
  • 12V output voltage
  • 6W maximum output power
  • 85V to 264V supply voltage range
  • 65mm x 35mm x 25mm form factor size

Applications

  • Auxiliary power supplies for white goods, smart metering, PCs, servers, and TVs
  • Enclosed adapters for Blu-ray players, set-top boxes, gaming consoles, and smart meters
  • Switch Mode Power Supplies (SMPS)
  • Home appliances
  • Servers
  • Telecom

Schematic

Schematic - Infineon Technologies REF_5GR4780AG-1_6W1 Reference Board
Đã phát hành: 2025-09-26 | Đã cập nhật: 2025-10-08