Infineon Technologies REF_5QR0680BG-1_42W1 Reference Board
Infineon Technologies REF_5QR0680BG-1_42W1 Reference Board is based on the ICE5QR0680BG-1 controller, a member of Infineon's CoolSET™ fifth generation quasi-resonant plus family. This SMPS reference board features a 42W maximum Pout, programmable mode, and AC input type. The REF_5QR0680BG-1_42W1 board comes in 140mm x 66mm x 40mm dimensions. This reference board is used in applications such as home appliances, refrigerators, freezers, and heating, ventilation, and air conditioning (HVAC).
Features
- Universal input:
- 85VAC to 300VAC voltage range
- 50Hz/60Hz frequency
- Robust operation
- Programmable burst mode
- Integrated 800V MOSFET
- Digital frequency reduction
- AC input type
- 42W maximum Pout
- 140mm x 66mm x 40mm dimensions
- Installation class 4 (±2kV for line-to-line and ±4kV for line-to-earth) surge immunity (EN 61000-4-5)
Applications
- HVAC
- Refrigerators and freezers
- AC-DC power conversion for telecom infrastructure
- Home appliances
Schematic Diagram
Đã phát hành: 2025-02-10
| Đã cập nhật: 2026-04-02