Infineon Technologies REF-ICL5102HV-U150W Evaluation Board
Infineon Technologies REF-ICL5102HV-U150W Evaluation Board is a PFC+LCC LED Driver Board designed to demonstrate the performance of the ICL5102HV LED Controller IC. The ICL5102HV is an integrated two-stage PFC + LLC/LCC Resonant Half-Bridge Controller for lighting applications up to 480VAC. The ICL5102HV has a superior THD performance of <10% at 30% load, with EN 61000-3-2 Class C compliance.The REF-ICL5102HV-U150W Evaluation Board features a full high-voltage 150W, 3A PFC+LCC dimmable LED driver reference circuit based on the ICL5102HV. The output stage of the LCC converter is equipped with Synchronous Rectification (SR) for better efficiency.
- ICL5102HV resonant half-bridge controller for LED drivers in DSO-19 package
- IPD95R450P7 950V CoolMOS™ P7SJ Power Device
- IPD90R1K2C3 900V CoolMOS C3 SJ MOSFET
- IPD530N15N3G OptiMOS™3 Power-Transistor
- IR11688S Dual SR Controller
- Boost PFC + LCC topology for a wide output voltage range
- 800V bus voltage to cover 528Vrms maximum input voltage
- Single-side PCB (70µm/2oz copper thickness) for cost savings
- Galvanically isolated 0V to 10V analog dimming
- SR at LCC output for better efficiency (based on IR11688S)
- Current transformer used to pass the LCC transformer output current information to its primary side
Board Setup
Đã phát hành: 2020-02-26
| Đã cập nhật: 2024-10-03