Infineon Technologies REFXDPS2221140W1 Reference Board
Infineon Technologies REFXDPS2221140W1 Reference Board (140W) is designed for ultra-high power density in USB-C™ chargers with EPR and adapters. This board features Power Factor Correction (PFC) + Hybrid Flyback (HFB), CoolGaN™ IGLD60R190D1 main switch, and EZ-PD™ CCG3PA CYPD3175 for USB-PD Extended Power Range (EPR) control. The REFXDPS2221140W1 board has a power density of 22.67W/in3, a 5V to 28V output voltage range, and dimensions of 109.5mm x 38.5mm x 24mm. Infineon Technologies REFXDPS2221140W1 Reference Board is RoHS compliant.
Features
- High power density and high switching frequency
- Ease of configurable design and optimization with GUI tools
- Low external BOM cost and count
- PFC
- Configurable PFC QRM operation for improved average efficiency
- Pulse skipping for improved light-load efficiency
- Automatic PFC disable/enable control depending on operating conditions
- Bus voltage level following output voltage
- Hybrid-flyback
- Peak current mode control for robust, fast input and load control
- Configurable multimode operation for increased part and light load efficiency
- Zero-Voltage Switching (ZVS) operation of high-side and low-side switch
- Low no-load input standby power performance
- High efficiency across various line/load conditions
Applications
- Adapters and chargers
- With ultra-high power density
- With EPR
IC Pin Layout
Đã phát hành: 2023-02-15
| Đã cập nhật: 2026-04-02