Infineon Technologies S2GO SECURITY OPTIGA™ Trust X Shield2Go Board

Infineon Technologies S2GO SECURITY OPTIGA™ Trust X Shield2Go Board is a "plug and play" prototyping board based on the Shield2Go Evaluation Environment, and featuring the OPTIGA Trust X Security Controller.

Infineon Technologies OPTIGA Trust X is a turnkey security solution for industrial automation systems, smart homes, and consumer devices. OPTIGA Trust X covers a broad range of use cases necessary to protect the authenticity, integrity, and confidentiality in your device, including mutual authentication, secured communication, data store protection, life-cycle management, secured updates, and platform integrity protection.

Shield2Go

Infineon Technologies Shield2Go Boards are equipped with one featured Infineon IC and provide a standardized form factor and pin layout for fast orientation. All Shield2Go Boards come with solderless connectors allowing designers to stack the boards instead of soldering them. This makes the Shield2Go boards simple, reusable, and flexible.

In addition, each Shield2Go comes with a dedicated and free software library for Arduino. The Shield2Go Boards are compatible with Arduino Uno when used with the Infineon My IoT Adapter. This combination of flexible hardware components and accompanying software speeds up the prototyping process.

Features

  • OPTIGA Trust X
    • High-end security controller with advanced cryptographic algorithms implemented in hardware (ECC256)
    • Turnkey solution with OS, Applet and complete host-side integration support
    • I2C Interface
    • Up to 10kBytes user memory
    • ECC256 bit, AES128, SHA-256
    • Standard and extended temperature range (-40°C to +105°C)
    • PG-USON-10 package (3mm x 3mm)
    • Compliant with USB Type-C standard
  • Interface to Infineon My IoT Adapter
  • PDM and I2S output configuration
  • Flexibility to develop a custom application with Arduino or Raspberry PI

Videos

Đã phát hành: 2019-02-20 | Đã cập nhật: 2022-03-11