Infineon Technologies SHIELD_60ATR24ES_01 Demo Board
Infineon Technologies SHIELD_60ATR24ES_01 Demo Board features Infineon’s 60GHz XENSIV™ radar sensor BGT60ATR24C. It has an L-shaped antenna for coverage inside a car's cabin. The BGT60ATR24C is a 60GHz automotive radar sensor. The sensor has ultra-wide bandwidth FMCW operation with sensor configuration and data acquisition enabled with a digital interface. The integrated state machine enables independent data acquisition with power mode optimization for low power consumption. This demo board enables prototyping for various uses , not only in Automotive but consumer applications e.g. Vital sensing, Gesture sensing, and child presence detection.Features
- 60GHz radar sensor for FMCW operation
- 4GHz bandwidth
- 2 TX / 4 RX channels (L-shaped configuration)
- Digital interface for chip configuration and radar data acquisition
- Optimized power modes for low-power operation
- Integrated state machine for independent operation
Applications
- Radar frontend for gesture and vital sensing
- Short-range sensing operations
- In-cabin monitoring systems
- Child presence detection
- Intrusion alert for automotive
Resources
Board Layout
Đã phát hành: 2022-06-23
| Đã cập nhật: 2023-11-30