Infineon Technologies TLD5098EP_VSEPIC Evaluation Board
Infineon Technologies TLD5098EP_VSEPIC Evaluation Board is designed to evaluate the TLD5098EP AEC-qualified DC-DC boost controller. This board incorporates a voltage-mode SEPIC topology that delivers up to 12W to the load with an efficiency above 86%. The TLD5098EP_VSEPIC board features an 8V to 27V supply voltage range, 12V output voltage, and 400kHz switching frequency. This evaluation board supports multiple topologies such as boost, buck, buck-boost, SEPIC, and flyback. The TLD5098EP_VSEPIC evaluation board is ideal for automotive lighting applications.Features
- Configured in voltage-mode SEPIC topology
- Built-in diagnosis and protection
- 8V to 27V supply voltage range
- 12V output voltage
- 400kHz switching frequency
- Designed to support multiple topologies such as boost, buck, buck-boost, SEPIC, and flyback
- 12W load and above 86% efficiency
Applications
- Automotive lighting
Efficiency vs. input voltage
Đã phát hành: 2025-02-10
| Đã cập nhật: 2025-03-17