Infineon Technologies TLD6098-2DPVB2G_EVAL Evaluation Board

Infineon Technologies TLD6098-2DPVB2G_EVAL Evaluation Board is a dual-phase boost-to-ground board designed to evaluate the TLD6098-2ES AEC-qualified dual channel DC-DC controller. This board features a 43V to 52V constant output voltage range, 8V to 27V supply voltage range, and up to 7A output current. The TLD6098-2DPVB2G_EVAL board includes output overvoltage protection and excellent efficiency performances higher than 94%. This board is ideal for Electric Vehicles (EV) and high-power 48V automotive applications.

Features

  • Automotive qualified
  • Up to 7A continuous high output current (10A peak)
  • Possibility to work in constant current mode: the output maintains the desired voltage until the current is higher than the set and then keeps the current constant
  • Excellent efficiency performances higher than 94%
  • Output overvoltage protection
  • Low input and output current ripple

Applications

  • 48V high-power automotive devices
  • Electric Vehicles (EV)

Simplified Schematic Diagram

Schematic - Infineon Technologies TLD6098-2DPVB2G_EVAL Evaluation Board
Đã phát hành: 2025-02-06 | Đã cập nhật: 2025-03-17