Infineon Technologies TLE5014SATELLITE Satellite Board

Infineon Technologies TLE5014SATELLITE Satellite Board is a magnetic sensor development tool that evaluates the TLE5014 angle sensor. TLE5014 Giant Magneto Resistance (GMR) sensors are designed for angular position sensing in automotive applications with a focus on steering angle sensor. The evaluation kit consists of the TLE5014 programmer kit and TLE5014 satellite board. Up to two TLE5014 satellite boards can be connected to the TLE5014 programmer kit. The satellite board comes with a TLE5014D dual channel magnetic angle sensor that can be connected to the TLE5014 programmer kit. The board also comes with a 3D printed rotation knob which incorporates a magnet for fast prototyping and evaluation.

Features

  • Development tool that evaluates the TLE5014 angle sensor.

Kit Contents

  • TLE5014D dual channel angle sensor that can be connected to the shield
  • TLE5014 pre-programmed with the settings:
  • SENT single secure sensor (including rolling counter and inverted nibble)
    • UT=3.0µs
    • Pause pulse
    • No short serial message
Đã phát hành: 2019-03-27 | Đã cập nhật: 2022-03-11