Infineon Technologies TLE8088EM Engine Management IC
Infineon Technologies TLE8088EM Engine Management IC is based on Infineon's Smart Power Technology (SPT). The IC features embedded protection functions and integrates a Power Supply, K-line, and power stages to drive different loads. The TLE8088EM is a compact and cost-optimized solution and is especially suitable for one-cylinder motorcycle engine management systems.Features
- Supply 5V (±2%), 250mA
- Over-temperature and Over-current Protection
- Watchdog and Reset Function
- K-Line Transceiver
- 1 low side driver for inductive loads with maximum operation current of 2.6A, including over-temperature, over-current protection, and open load/short to GND in off diagnosis
- 1 low side driver for resistive loads with maximum operation current of 3A, including over-temperature and over-current protection
- Small Package PG-SSOP-24 Exposed Pad
- Temperature Range: -40°C to 150°C
- Green Product (RoHS compliant)
- AEC Qualified
Applications
- Motorcycle and small Engine Management Systems featuring:
- Electronic Fuel Injection systems
- Electronic carburetor systems
- Electronic capacitor discharge ignition systems
- Small engine applications using combustion engines:
- Scooters, 3-wheelers, all-terrain vehicles, snowmobiles
- Lawn tractors, mowers, trimmers, tillers, chainsaws
- Generator sets
Block Diagram
Đã phát hành: 2018-06-19
| Đã cập nhật: 2022-08-08