Infineon Technologies TLE9104SH Power Switch IC
Infineon TLE9104SH Power Switch IC is a 4-channel low-side switch in Smart Power Technology (SPT) with four open drain DMOS output stages. The output stages can be controlled directly by parallel inputs for PWM applications. The 4-channels are protected against overcurrent/temperature and enhanced with an active clamping circuitry for driving inductive loads. The TLE9104SH power switch IC is equipped with a 16-bit Serial Peripheral Interface (SPI) for control and diagnosis. This power switch IC load status detection is possible over the SPI for Short to Ground (SCG), Open Load (OL), and Short to Battery (SCB). The TLE9104SH switch IC comes along with an important safety feature, which makes it a good fit for safety-critical automotive and industrial applications.Features
- Configurable overcurrent protection
- Over-temperature protection
- Open load detection
- Short circuit to GND detection
- Electrostatic Discharge (ESD) protection
- 4x direct input pins
- Independent on-state and off-state diagnostic functions
- Output stage status via SPI
- 16-Bit SPI (for diagnostic and control)
- Soldering with Automated Optical Inspection (AOI) capability
- Lead-free
- AEC-qualified
Applications
- Automotive powertrain, body, and safety
- Driving resistive/inductive loads:
- Solenoids
- Injectors
- Valves
- Relays
- Engine management, transmission control, and battery management
- Industrial
TLE9104SH Block Diagram
Đã phát hành: 2018-05-25
| Đã cập nhật: 2022-08-08