Infineon Technologies MOTIX™ TLE9186QVW 3-Phase Gate Driver IC
Infineon Technologies MOTIX™ TLE9186QVW 3-Phase Gate Driver IC features an integrated current sense amplifier. It offers a supply voltage range of 4.5V to 29V and can drive six MOSFETs, with a total gate charge of 60nC, at a switching frequency of 20kHz. Target applications for the Infineon Technologies MOTIX TLE9186QVW 3-Phase Gate Driver IC include 12V BLDC motor applications, such as oil pumps, water pumps, fans, HVAC blowers, engine cooling fans, and seat control modules.
Features
- Drives six MOSFETs, Qgtot = 60nC/MOSFET
- 4.5V to 29V supply voltage range
- Current source-controlled output stage
- 0 to 100% duty cycle without restrictions
- Motor control concept with PWM input
- One integrated current sense amplifier
- Passive clamping of external FETs
- Diverse monitoring and diagnostics
- VQFN-32 (5mm x 5mm) package with AOI
- ISO 26262-compliant (ASIL B)
- Reduced external component count
- Optimized system cost system
- Enables compact designs
- Optimize EME performance
- Extended AEC-Q100 temperature range
- ASIL B-certified safe motor operation
Applications
- 12V three-phase BLDC motors
- 12V water/fuel pumps
- 12V fan applications
- 12V comfort seats, sunroofs
- 12V integrated thermal management systems
Functional Block Diagram
Đã phát hành: 2026-01-12
| Đã cập nhật: 2026-01-30