Infineon Technologies TLE925x High Speed CAN Transceivers

Infineon Technologies TLE925x High-Speed CAN Transceivers are high-speed CAN transceivers used inside HS CAN networks for automotive and industrial applications. The transceivers meet ISO 11898-2 (2016) physical layer specification requirements and SAE standards J1939 and J2284. The TLE925x family is housed in a wide range of packages, including a PG-DSO-8 package and the small, leadless PG-TSON-8 package. Both packages are RoHS compliant and halogen-free. Additionally, the PG-TSON-8 package supports the solder joint requirements for automated optical inspection (AOI).

Features

  • Fully compliant to ISO 11898-2 (2016) and SAE J2284-4/-5
  • Reference device and part of Interoperability Test Specification for CAN Transceiver
  • Guaranteed loop delay symmetry for CAN FD data frames up to 5 MBit/s
  • Very low electromagnetic emission (EME) allows the use without additional common mode choke
  • Wide common mode range for electromagnetic immunity (EMI)
  • Extended supply range on the VCC
  • CAN short circuit proof to ground, battery, and VCC
  • TxD time-out function
  • Very low CAN bus leakage current in power-down state
  • Overtemperature protection
  • Protected against automotive transients according to ISO 7637 and SAE J2962-2 standards
  • Receive-only mode and Power-save mode
  • Green Product (RoHS compliant)
  • AEC Qualified

Applications

  • Engine Control Unit (ECUs)
  • Electric Power Steering
  • Infotainment applications
  • Radar applications
  • Transmission Control Units (TCUs)
  • Chassis Control Modules
  • Cluster Modules
  • HVAC

Videos

Đã phát hành: 2018-03-27 | Đã cập nhật: 2025-09-26