Infineon Technologies TLE9845QX Application Kits
Infineon Technologies TLE9845QX Application Kits are used to evaluate unidirectional brushed DC Motor applications. The two layers PCB is space and cost-optimized to demonstrate an application near a solution. The Application Kits include an application near Code example, with implemented fault-handling (Drain-Source-Monitoring, Over-Under-Voltage, Over-current).Features
- Application near circuit (Motor connected to Battery)
- Overcurrent Protection (external low-side Shunt)
- Drain-Source-Monitoring (Differential Unit)
- USB-Communication and Debug-Interface (USB-Connector)
- Demo-Application Code and Graphical User Interface (GUI)
- LIN-PWM Example Code (PWM Generator with GUI)
Block Diagram
Đã phát hành: 2018-03-27
| Đã cập nhật: 2022-07-28