Infineon Technologies TLS105B0MB Demo Board
Infineon Technologies TLS105B0MB Demo Board is designed to exhibit a full electrical performance evaluation of the TLS105B0MB, a low-dropout voltage tracking regulator. The TLS105B0MB IC supplies off-board systems, mainly the sensors in powertrain management systems found outside of the electronic control unit (ECU). The ECU needs to be protected against short-to-ground and short-to-battery. These protection mechanisms, together with reverse battery protection, are implemented in the TLS105B0MB and are demonstrated by the demo board functionality. Infineon Technologies TLS105B0MB Demo Board features plug-and-play evaluation capability, 250mV low dropout voltage, 3μA low current consumption, and 2V adjustable output voltage. Typical applications include high-precision voltage tracking, protected sensor supplies, and power switches for the off-board load.Features
- Plug-and=play evaluation capability
- Easy verification and configuration
- Evaluation of 50mA current capability
- Output voltage adjustable down to 2V
- Low 250mV (typical) dropout voltage at 50mA
- Low current consumption of 3μA (typical) in off mode
- Wide -16V to 45V input voltage range
- Tight output tracking tolerance to reference of a maximum of 5mV
- Demonstration of a short circuit, reverse polarity input, and overtemperature protection
Applications
- Protected sensor supplies for off-board sensors
- HVAC, EMS, TCU, and EPS systems
- High-precision voltage tracking
- Power switches for off-board loads
Block Diagram
Schematic
Đã phát hành: 2019-12-10
| Đã cập nhật: 2024-01-22