Infineon Technologies TLx49x6 High-Precision Hall Switches
Infineon TLx49x6 High-Precision Hall Switches are comprised of high-precision, unipolar and bipolar Hall-effect switches and latches for different magnetic sensitivities. The TLx49x6 series of hall switches are ideal for many automotive and industrial applications. The family also includes two-wire sensors with a current interface and a low-power model that consumes just 4μA.Features
- Broad, successful family concept
- Best in class quality
- Chopped Hall system for high sensitivity
- High jitter performance
- SMD and leaded packages
- Open collector or current interface
- Temperature compensation
- Up to 18V supply
- Dedicated products for industrial (TLI49x6) and consumer applications (TLV49x6)
- AEC-Q100 qualified (option TLE)
Applications
- Power closing (index counting)
- Gear stick (position detection)
- Seat belt (position detection)
- HVAC flap (position detection)
- BLDC commutation
- Two-wheeler applications
Specifications
Learn More About
Đã phát hành: 2019-04-12
| Đã cập nhật: 2024-01-15