Infineon Technologies TRAVEO™ T2G Cluster

Infineon Technologies TRAVEO™ T2G Cluster MCUs are designed to offer extensive scalability and high performance for automotive applications. These MCUs are fortified with up to two Arm® Cortex®-M7 cores, each clocked at up to 320MHz, delivering a powerful 1500 DMIPS. They also feature impressive memory capacities, with up to 6MB of flash memory and 4MB of VRAM, ensuring ample storage and efficient data handling. Additionally, the TRAVEO™ T2G Cluster comes equipped with a 2.5D graphics engine, enabling advanced graphical displays and enhancing the overall user experience in automotive environments. High processing power, substantial memory, and advanced graphics capabilities make the TRAVEO T2G Cluster a robust solution for modern automotive systems.

Features

  • Extensive scalability
  • Fortified by up to two Arm Cortex-M7 cores clocked at up to 320MHz, 1500DMIPS
  • Memory capacities of up to 6MB flash and 4MB VRAM
  • 2.5D graphics engine
  • Sound module, I2S/TDM, PCM-PWM, and DAC
  • Energy-efficient processing power
  • Comprehensive and robust solution
  • LPDDR4 interface
  • Equipped with an EVITA high-level HSM
    • Hardware encryption accelerators
    • Enhanced Arm Cortex-M0+ dedicated hardware protection mechanism
  • Supports fully immersive virtual instrument clusters with a resolution of up to 2880x1080
  • Capability to display intricate 3D scenes
  • Embedded peripherals
    • CAN-FD
    • LIN
    • Gigabit Ethernet
    • CXPI
    • JPEG decoder
    • Video input/output
    • Two serial memory interfaces (SMIF)
  • FOTA with RWW flash, eMMC, and QSPI/HS-SPI updatable
  • ASIL-B/SIL-2 safety performance

Applications

  • Automotive instrument clusters
  • Automotive LED front lighting
  • High-performance cockpit computers
  • In-vehicle infotainment (IVI) and HMI

Videos

Đã phát hành: 2025-02-28 | Đã cập nhật: 2025-10-08