Infineon Technologies TRENCHSTOP™ 5 S5 Medium Speed Switching IGBTs
Infineon TRENCHSTOP™ 5 S5 Medium Speed Switching IGBTs are the link between the L5 and H5 and address applications switching between 10kHz and 40kHz. The IGBTs deliver high efficiency, faster time to market cycles, circuit design complexity reduction, and PCB bill of material cost optimization. Infineon S5 IGBTs are packed with features to help designers achieve goals without the need to increase circuit complexity.Features
- 1.35V at +25°C VCE(sat)
- IC(n) = four times nominal current (+100°C Tc)
- Soft current fall characteristic with no tail current
- Symmetrical and low voltage overshoot
- Gate voltage under control (no oscillation)
- Tvj=+175°C maximum junction temperature
- Qualified according to JEDEC standards
- VCE(peak) clamping circuits not required
- Suitable for use with single turn-on/turn-off gate resistor
- No need for gate clamping components
- Gate drivers with Miller clamping not required
- Reduction in the EMI filtering needed
- Excellent for paralleling
Switching turn-off waveforms
Đã phát hành: 2017-08-24
| Đã cập nhật: 2022-03-22