The Infineon TT600N16KOF Module offers high DC blocking stability over the entire lifetime and high surge current capability, particularly for short grid spikes. The devices are also available with pre-applied Thermal Interface Material (TIM), which can reproduce the thermal performance of power electronic systems.
Features
- Pressure contact technology for high reliability
- Industrial standard package
- Electrically insulated baseplate
- Advanced Medium Power Technology (AMPT)
- Short on fail
- Highest robustness
- Designed for high overload and power cycling requirements
- High DC blocking stability over a whole lifetime
- High surge current capability, especially for short grid spikes
Applications
- Motor control and drives
- Wind energy systems
- Traction
- Commercial, construction, and agricultural vehicles (CAV)
- Uninterruptible power supply (UPS)
- Industrial heating and welding
Additional Resources
Typical Application Circuit
Đã phát hành: 2020-07-07
| Đã cập nhật: 2024-11-01