Infineon Technologies XDP™ Digital Power Controllers

Infineon Technologies XDP™ Digital Power Controllers are highly integrated and fully programmable controllers with a combination of digital core and Arm® Cortex®-M0 based architecture. These controllers offer optimized solutions for 48V isolated DC-DC converters that require system-level communication. The system-level communication includes the PMBus interface, firmware-based differentiation, enhanced control, and housekeeping features with the microcontroller sub-system. The XDP™ controllers support tools, such as a complementary Graphic User Interface (GUI) that allows users to configure and monitor key parameters. Applications include Point-of-loads telecommunication infrastructure, 48V isolated digital power modules, intermediate bus converters, and non-isolated inverting buck-boost.

Features

  • Pre-programmed hardware peripherals and advanced digital control loop
  • Firmware-based system configuration with GUI support
  • Enhanced control and excellent dynamic transient performance
  • Fully programmable, ability to differentiate with customized firmware for increased competitiveness
  • Best-in-class analog front-end performance
  • Integrated voltage and current sensing capability
  • Highly flexible and suitable for isolated and non-isolated topologies
  • Integrated V/I sensing capability provides best-in-class system performance, significantly reduced BOM size, and low system cost

Applications

  • Telecommunication infrastructure:
    • Remote radio heads
    • Baseband units
    • Indoor/outdoor telecom PSUs
    • UPS systems
  • 48V isolated digital power modules (bricks)
  • 48V server motherboards
  • Industrial 4.0 power applications
  • Point of loads
  • Intermediate bus converters
  • Non-isolated inverting buck-boost
Đã phát hành: 2023-01-24 | Đã cập nhật: 2023-03-22