Infineon Technologies XDPS2221E PFC Hybrid Flyback Combo Controllers
Infineon Technologies XDP™ XDPS2221E Power Factor Correction (PFC) + Hybrid Flyback (HFB) Controllers are digital combo controllers with configurable parameters for protection modes and maximized system performance. The novel ZVS hybrid-flyback (asymmetrical half-bridge) topology enables ultra-high system efficiency. The integration of PFC and hybrid flyback into a single package optimizes the system performance by harmonizing the operation of the two stages and reducing the external bill of material components. Infineon XDPS2221E HFB Controllers offer efficiency of >95% and low standby power. The series complies with DoE-7 and CoC-2 standards and supports a wide AC input voltage range.Features
- >95% efficiency and low standby power
- Complies with DoE-7 and CoC-2 standards
- Ultra-high power for compact designs
- Bulk capacitance reduction
- Improved load transient response
- High stability and low audible noise
- Simplified design with tools and guide
- Integrated gate drivers for Si/GaN FETs
- Supports wide AC input voltage range
- Harmonized control of PFC and HFB (asymmetrical half-bridge)
- PFC QRM multimode operation
- Enhanced PFC dynamics
- Low standby power via burst mode
- ZVS operation at high/low-side switch
- HFB peak current for robust control
Applications
- Battery chargers
- Smart TV complete system solutions
- LED driver solutions
- USB-C® adapters and chargers
Specifications
- 600V high-voltage start-up cell
- 90V to 264V input voltage range
- Moisture Sensitivity Level (MSL) 3
- 5VDC to 48VDC output voltage range
Block Diagram
Đã phát hành: 2025-03-19
| Đã cập nhật: 2025-03-20