Infineon Technologies 200V to 250V HEXFET® Power MOSFETs

Infineon 200V to 250V HEXFET® Power MOSFETs offer a broad range of MOSFETs in various packages, current and RDS(on) ratings. These 200V to 250V HEXFET Power MOSFETs utilize the latest processing techniques to achieve low on-resistance per silicon area. This benefit, combined with fast switching speed and ruggedized device design provides an extremely efficient and reliable device for use in a wide variety of applications.

Features

  • Advanced process technology
  • Key parameters optimized for PDP sustain, energy recovery, and pass switch applications
  • Low EPULSE rating to reduce power dissipation in PDP sustain, energy recovery, and pass switch applications
  • Low QG for fast response
  • High repetitive peak current capability for reliable operation
  • Short fall and rise times for fast switching
  • 175°C operating junction temperature for improved ruggedness
  • Repetitive avalanche capability for robustness and reliability
  • Package options: D2PAK-3, SO-8, TO-220-3, TO-247-3, TO-251-3, TO-252-3, TO-262-3, TO-263-3

Applications

  • Class D audio amplifiers
  • Sustain, energy recovery, and pass switch applications in Plasma Display Panels (PDP)
  • Industrial and consumer electronics
Đã phát hành: 2012-02-03 | Đã cập nhật: 2026-01-08