Innodisk M.2 (P80) 4TG2-P SSDs
Innodisk M.2 (P80) 4TG2-P SSDs are engineered with the standard M.2 form factor, including a PCIe interface and 3D TLC NAND Flash. The M.2 (P80) 4TG2-P with heat-spreading design dissipates heat generated from the IC, making SSD performance more efficient. M.2 (P80) 4TG2-P has Die RAID protection to reduce bad blocks and optimize data integrity.
The Innodisk M.2 (P80) 4TG2-P supplies ultra-speed, high IOPS, and a maximum capacity of up to 4TB, making the SSD optimal for server and heavy data workload applications.
Features
- PCIe Gen. 4x4, NVMe 1.4
- Excellent data transfer speed
- Stable, sustained performance
- Heat-spreading design
- LDPC ECC engine supported
- Thermal Throttling management
Applications
- Server
- Heavy data workload
Specifications
- PCIe Gen. 4x4 interface
- 3D TLC Flash type
- 3,000 P/E cycle
- 512GB to 4TB capacity
- Max. 8 channels
- 7,150/5,250 Sequential R/W (MB/sec, max.)
- Max. power consumption of 7.9W
- Thermal sensor
- External DRAM buffer
- Dimensions (WxLxH)
- ST with heat-spreading copper layer: 22mm x 80mm x 3.3mm
- WT with heatsink: 25mm x 80mm x 14.45mm
- (Pure M.2: 22mm x 80mm x 2.87mm)
- Environment
- 20G at 7Hz to 2000Hz Vibration
- 1500G at 0.5ms Shock
- -40°C to +85°C Storage temperature
- 3 million hours MTBF
Dimensions mm
Đã phát hành: 2023-06-29
| Đã cập nhật: 2026-01-19