Innovative Sensor Technology Nickel Sensors with Wires for Medium Temperatures
Innovative Sensor Technology Nickel Sensors with Wires for Medium Temperatures operate in a -60°C to +200°C temperature range and are characterized by a simple linearization and a steep characteristic curve. These sensors are available with a temperature coefficient of resistance (TCR) of 6180ppm/K (nickel ND) or 5000ppm/K (nickel NL). Additional features include long-term stability, easy interchangeability, and vibration and temperature shock resistance. Innovative Sensor Technology Nickel Sensors with Wires for Medium Temperatures are ideal for HVAC and automotive applications.Features
- For medium temperatures
- Long-term stability
- Connections remain in shape
- Easy interchangeability
- Simple linearization
- Vibration and temperature shock resistant
Applications
- HVAC
- Automotive
Specifications
- Characteristics curve
- ND1K0.520.2FW.B.007: 6180ppm/K (nickel ND)
- NL1K0.520.2FW.B.007: 5000ppm/K (nickel NL)
- -60°C to +200°C operating temperature range
- 1000Ω nominal resistance at 0°C
- Ni/Au-flat wire connection, 7mm length, 0.2mm x 0.4mm (solderable, weldable, crimpable)
- 5mm x 2mm x 0.65mm / 1.3mm dimensions (L x W x H / H2)
Videos
Dimensions (mm)
Datasheets
Đã phát hành: 2022-12-11
| Đã cập nhật: 2023-02-21