Innovative Sensor Technology Platinum Sensors for Low Temperatures

Innovative Sensor Technology Platinum Sensors for Low Temperatures are designed for an operating temperature range of -50°C to +150°C or +200°C. These sensors provide long-term stability, fast response time, and low self-heating. The devices have long isolated wires, and the P0K1.281.2K.B.150.R.S module uses the same dimensions as a traditional wire-wound sensor for easy interchangeability into existing applications. The P0K1.232.2I.B.1000-3 sensor features three 1000mm PTFE insulated lead wires. Innovative Sensor Technology Platinum Sensors for Low Temperatures offer 100Ω nominal resistance at 0°C.

Features

  • For low temperatures
  • Same dimensions as a traditional wire-wound sensor for easy interchangeability into existing applications (P0K1.281.2K.B.150.R.S only)
  • Long-term stability
  • Fast response time
  • Low self-heating
  • Long isolated wires

Specifications

  • -50°C to +150°C or +200°C operating temperature range
  • 100Ω nominal resistance at 0°C
  • 3850ppm/K characteristics curve
  • 3x 1000mm PTFE insulated wires (P0K1.232.2I.B.1000-3 only)
Đã phát hành: 2022-12-07 | Đã cập nhật: 2023-01-31