Innovative Sensor Technology Board Mount Platinum Temperature Sensors SMD
Innovative Sensor Technology Board Mount Platinum Temperature Sensors SMD feature long-term stability, low self-heating, and excellent thermal cycling. This series offers nominal resistance of 100Ω, 500Ω, and 1000Ω at 0°C, depending on the type. Innovative Sensor Technology These temperature sensors operates in a temperature range of -50°C to +150°C (thermal coefficient of expansion of the circuit board needs to be considered). Innovative Sensor Technology Board Mount Platinum Temperature Sensors SMD are designed for automatic assembly on PCBs, making them ideal for large-volume applications.Features
- For the automatic assembling on PCBs
- Long-term stability
- Excellent thermal cycling
- Low self-heating
- Automatic assembly in large-volume applications
Specifications
- -50°C to +150°C operating temperature range (thermal coefficient of expansion of the circuit board needs to be considered)
- IEC 60751 characteristic
- 3850ppm/K characteristics curve
- Nominal resistance
- P_K_.0603.2ST._: 100Ω at 0°C, 1000Ω at 0°C
- P_K_.0805.2ST._: 100Ω at 0°C, 500Ω at 0°C, 1000Ω at 0°C
Dimensions (mm)
Datasheets
Đã phát hành: 2022-12-12
| Đã cập nhật: 2023-02-21