Innovative Sensor Technology Temperature Sensor Development Tool
Innovative Sensor Technology Temperature Sensor Development Tool features a Real Probe sensor on the board and is compatible with FS5/7 flow sensors and out-of-liquid (OOL) flow sensors. The board utilizes the constant temperature anemometer (CTA) principle using an analog Wheatstone bridge (direct output). Users can program the temperature difference between the sensor and heater via a rotary switch and subtract zero flow offset from the output voltage. An LED bar on the board indicates current flow, and the tool is protected with a user-replaceable fuse. Innovative Sensor Technology Temperature Sensor Development Tool is suitable for gas flow meters and detectors, liquid flow meters and detectors, and liquids presence detectors.Features
- Board with Real Probe sensor
- Compatible with FS5/7 flow sensors and OOL flow sensors
- Constant temperature anemometer (CTA)
- Programmable temperature difference between heater and temperature sensor
- LED bar indicates current flow
- Analog Wheatstone bridge (direct output)
- Protected with user-replaceable fuse
- Output with zero flow offset subtraction
Applications
- Gas flow meters and detectors
- Liquid flow meters and detectors
- Liquids presence detectors
Specifications
- 80mm x 31mm x 15mm dimensions (L x W x H)
- 0.02A to 0.3A supply current
- -20°C to +85°C operating temperature range
Dimensions
Đã phát hành: 2022-12-12
| Đã cập nhật: 2023-01-23