Inolux Addressable LEDs

Inolux Addressable LEDs are 8-bit multi-color LEDs that provide LED color achievement of 256 distinct brightness levels leading to more than 4 billion color combinations. These color combinations include white to salmon and sage to sienna. The blend of colors breaks traditional RGB LED limitations by allowing evenly mixed, clean white light options. These options range from a warm 3000k to a cool 6000k wavelength. Inolux Addressable LEDs are available in RGB/RGBW options and feature white balance binning. Typical applications include ambient color effects, decorative lighting, signage, keyboard and display backlighting, wearables, and aftermarket automotive lighting.

Features

  • White balance binning
  • Available in RGB/RGBW options
  • Single trace or 2-wire SPI protocols
  • Brightness, color, or lens are customizable
  • Provide LED color achievement of 256 distinct brightness levels
  • 8-bit multi-color LEDs

Applications

  • IoT/smart devices
  • Ambient color effects
  • Decorative lighting
  • Keyboard and display backlighting
  • Aftermarket automotive lighting
  • Signage
  • Wearables
  • Network, communication, and server equipment
Đã phát hành: 2020-10-01 | Đã cập nhật: 2024-04-01