Inolux IN-S63WT Series Top Mount Standard SMD LEDs
Inolux IN-S63WT Series Top Mount Standard SMD LEDs are highly reliable low-profile LEDs based on AllnGaP/InGaN technology. These SMD LEDs come in a PCB-type molding style that can be used in various applications. The IN-S63WT top mount LEDs feature a clear lens and high brightness with versatile design capabilities. These LEDs are available in a 0603 0.95mm small package. The IN-S63WT top mount LEDs are ideal for consumer electronics, wearables, automobile aftermarket, and industrial equipment.Features
- 0603 0.95mm small package
- High brightness
- AlInGaP/InGaN technology
- High reliability
- Clear lens
- -40°C to 80°C operating temperature range
- -40°C to 85°C storage temperature range
- Emission colors:
- Yellow Green (IN-S63WTYG)
- Yellow (IN-S63WTY)
- Amber (IN-S63WTA)
- Red (IN-S63WTR)
- Blue (IN-S63WTB)
- Green (IN-S63WTG)
Applications
- Consumer electronics
- Automobile aftermarket
- Industrial equipment
- Wearables
Dimension Diagram
Đã phát hành: 2024-02-22
| Đã cập nhật: 2024-04-29