Insight SiP ISP3010 Smart Ultra-Wide Band BLE 5 Module
Insight SiP ISP3010 Smart Ultra-Wide Band BLE 5 Module combines IEEE802.15.4-2011 Ultra Wide Band (UWB) BLUETOOTH® Low Energy (BLE) 5 in a compact 14.0mm x 14.0mm x 1.5mm package. The ISP3010 Module integrates a multi-band antenna to support the BLE frequency band at 2.4GHz and the UWB frequency band at 6.5GHz. The Module also integrates all passives, crystals, and DC-DC converters to optimize the power consumption for a longer lifetime when operating on batteries.The BLE part of the Insight SiP ISP4520 is based on the Nordic Semiconductor nRF52832 System-on-Chip. Processing power is provided by the Arm® Cortex®-M4F Processor integrated into the nRF52832 device, with 512K of Flash memory available for advanced applications. The Qorvo DW1000 provides the UWB functionality.
Using a simple interface controlled over the air by Bluetooth, the ISP3010 provides an ideal stand-alone ranging solution for security bubble applications up to 50 meters. For longer-range applications, the ISP3010 Module can be used in conjunction with an external UWB antenna.
Features
- Single-mode BLE 5 Stack based on the Nordic Semiconductor nRF52832 Multiprotocol Bluetooth 5.2 SoC
- IEEE802.15.4-2011 UWB based on the Qorvo DW1000 UWB Transceiver
- NFC-A tag for OOB pairing
- Spatial resolution better than 10cm
- Fully integrated UWB and BLE multi-band antenna
- Integrated UWB 38.4MHz and BLE 32MHz and 32.768kHz Clocks
- Integrated DC-DC converters
- UWB application controlled by the embedded 32-bit ARM Cortex M4F CPU
- 512kB Flash and 64kB SRAM
- 18 GPIOs including ADC, SPI, UART, PDM, and I2C
- 8V to 6.0V supply voltage
- -40°C to +85°C operating temperature range
- Compact 14.0mm x 14.0mm x 1.5mm form-factor
Applications
- Precision Real-Time Location Systems (RTLS) for healthcare, sports and wellness, consumer, and industrial applications
- Security bubble
- Access control
- Indoor positioning
Videos
Block Diagram
Package Outline
Đã phát hành: 2021-09-13
| Đã cập nhật: 2022-03-11