Inspired LED Ultra Bright Flextape LED Strips

Inspired LED Ultra Bright Flextape LED Strips are adhesive-backed flex circuits with 3528 LEDs evenly spaced. The ultra bright variety come with 99 LEDs per meter, spaced 10.1mm apart. These Inspired LED Ultra Bright Flextape LED Strips are available in lengths from 500mm to 12m and come in warm white (3200K) and cool white (6500K).

Specifications

  • 12VDC per section of 3 LEDs power requirement
  • Each LED rated at 0.08W, 6.6mA
  • 3.2mm x 2.8mm LED dimensions
  • 120° LED viewing angle

Applications

  • Task lighting
  • Office
  • Garage
  • Jewelry cases
  • Small kitchen cabinets
  • Toy haulers

Videos

Mechanical Dimensions

Mechanical Drawing - Inspired LED Ultra Bright Flextape LED Strips

Typical Interconnections

Inspired LED Ultra Bright Flextape LED Strips
Đã phát hành: 2011-11-08 | Đã cập nhật: 2022-03-11