Intel E810-XXVDA2 Ethernet Network Adapter
Intel E810-XXVDA2 Ethernet Network Adapter improves application efficiency and network performance with innovative and versatile capabilities. With two 25GbE SFP28 ports and key performance optimizations, the E810-XXVDA2 supports solutions across Cloud, Enterprise, and Communications. Intel Ethernet Optics and Active Optic Cables (AOCs) support multiple configurations and are fully compatible with the Intel Ethernet Network Adapter E810-XXVDA2.Reference Designs
- Dual Port SFP28
- PCI Express (PCIe) 4.0 x8
- Application Device Queues (ADQ)
- Dynamic Device Personalization (DDP)
- Supports both RDMA iWARP and RoCEv2
- IEEE 1588 Precision Time Protocol (PTP)
Additional Resources
Đã phát hành: 2021-03-30
| Đã cập nhật: 2022-03-11