TE Connectivity / Intercontec Connectors

TE Connectivity's (TE) Intercontec Connectors offer a large variety of solutions that make connecting easy. These connectors consist of only a few single parts with a modular architecture that makes them highly compatible and usable in many different combinations. The connector assembly is possible without any tools due to the crown clamp that allows the shielding mesh to remain uncut. Multiple codings prevent faulty mating of connectors when wiring complex equipment. TE Intercontec Connectors follow sophisticated engineering principles safeguarding an easy and efficient assembly process.

Features

  • Consists of only a few single parts with a modular architecture that makes them highly compatible and usable in many different combinations
  • Multiple codings prevent faulty mating of connectors when wiring complex equipment
  • Connector assembly made possible without any tools due to crown clamp that allows shielding mesh to remain uncut
  • Follows sophisticated engineering principles safeguarding an easy and efficient assembly process

Applications

  • Drive systems
  • Robotics
  • Medical
  • Chemical engineering
  • Aerospace
  • Construction machinery
  • Commercial transportation
  • Food and textile industry
Đã phát hành: 2019-01-11 | Đã cập nhật: 2025-03-12