InterFET IF360x N-Channel JFETs

InterFET IF360x JFETs are targeted for ultra-low noise and high gain differential amplifier designs. These JFETs offer 2Ω low resistance Rds(on). The IF360x JFETs feature a cutoff voltage of less than 2V and are ideal for low-voltage applications. These JFETs are RoHS Compliant. The IF3601 JFET comes in a TO-39 package, and the IF3602 JFET comes in a TO-78 package. These JFETS are suitable for low-noise and high-gain amplifiers.

Features

  • -20V reverse gate-source and reverse gate-drain voltage
  • 10mA continuous forward gate current
  • 300mW continuous device power dissipation
  • Power derating:
    • 2mW/°C (IF3601)
    • 4mW/°C (IF3602)
  • -65°C to 200°C storage temperature range
  • -0.1nA maximum gate reverse current (VGS = -10V, VDS = 0V)
  • -2V max. gate-source cutoff voltage (VDS = 10V, ID = 0.5nA)
  • 30mA minimum drain saturation current (VGS = 0V, VDS = 10V (pulsed) )

Applications

  • Low-noise, high gain amplifiers
  • Military
  • Low voltage applications

TO-39 Bottom View

InterFET IF360x N-Channel JFETs

TO-78 Bottom View

InterFET IF360x N-Channel JFETs
Đã phát hành: 2014-07-09 | Đã cập nhật: 2024-12-12