IQD ICPT-1 Rubidium Oscillator

IQD ICPT-1 Rubidium Oscillator is a Rubidium clock designed using the Coherent Population Trap method, housed in a 9-pin through-hole metal case. ICPT-1 offers good short-term stability, tight tolerance, and low power consumption. The IQD ICPT-1 Rubidium Oscillator is ideal for synchronization of or as a reference for satellite and secure communications, navigation systems, and in financial, utility, security, and communications timing applications.

Features

  • Precise timing synchronization
  • +3.3VDC input
  • Low power consumption
  • 1PPS output
  • Smaller size, lower weight, and power than traditional microwave-based Rb oscillators
  • Excellent short-term stability
  • External 1PPS synchronization

Applications

  • Ideal for synchronization of or as a reference for satellite and secure communications
  • Navigation systems
  • Financial, utility, security, and communications timing applications

Specifications

  • Frequency parameters
    • 10.0MHz frequency
    • ±0.05ppb frequency tolerance (tolerance condition at +25°C)
    • ±0.03ppb (max.) per day at +25°C aging
    • ±0.5ppb (typ.) frequency stability with temperature varied across the operating temperature range, measurement referenced to frequency observed with fref=(∆fmax,fmin)/2)
    • ±0.5ppb (max.) retrace
  • Electrical parameters
    • 3.3V ±0.15V supply voltage
    • ±50ns (max.) 1PPS input (pin-7) synchronization
    • Power consumption (at +25°C)
      • Warm-Up - 8.25W typ, 9W max
      • Steady State - 1.65W typ, 2W max
    • 5 mins (typ.) to ±0.5ppb at +25°C warm-up time
    • Lock indicator is when pin-2 is high (3.3V) and when out of lock, and low (0V) when locked
  • Output details
    • CMOS output compatibility
    • 15pF drive capability with 10MHz output (pin-9) and 1PPS output (pin-8)
  • Frequency adjustment is ±100ppb (max.) scale 1ppt resolution digital frequency adjustment
  • -45°C to +70°C operating temperature range
  • Output control of 1PPS signal and frequency adjustment can be controlled via RS-232 data communication interface (57600 Baud 8N1)
  • Noise parameters
    • Short Term Stability (ADEV) typ
      • 1s 0.9E-10
      • 10s 5.0E-11
      • 100s 2.0E-11
    • Phase Noise 10MHz Output (typ)
      • -70dBc/Hz at 1Hz
      • -95dBc/Hz at 10Hz
      • -120dBc/Hz at 100Hz
      • -140dBc/Hz at 1kHz
      • -145dBc/Hz at 10kHz
      • -150dBc/Hz at 100kHz
      • -155dBc/Hz at 1MHz
  • Environmental parameters
    • -55°C to +85°C storage temperature range
    • 75% (non-condensing) humidity

Outline (mm)

Mechanical Drawing - IQD ICPT-1 Rubidium Oscillator
Đã phát hành: 2026-04-27 | Đã cập nhật: 2026-04-29