IQD IQXT-205-3-18 TCXO Oscillators

IQD IQXT-205-3-18 Temperature Compensated Crystal Oscillators (TCXO) are hermetically sealed in a 2.0mm x 1.6mm surface mount package with a wide operating temperature of -40°C to +105°C. The waterproof oscillators feature a frequency range of 13.0MHz to 52.0MHz with a frequency tolerance of ±1.50ppm. IQXT-205-3-18 TCXOs target applications in wearable and Internet of Things (IoT) markets where a tighter tolerance is needed.

Specifications

  • Frequency Parameters
    • Frequency: 13.0MHz to 52.0MHz
    • Frequency Tolerance: ±1.50ppm Max. at 25°C±2°C
    • Frequency Stability: ±0.50ppm
    • Aging: ±1ppm Max. per year at 25°C±2°C
  • Output Parameters
    • Output: DC coupled
    • Output Level: 0.8V pk-pk Min.
    • Start-Up Time: 2ms Max.
  • Electrical Parameters
    • Supply Voltage: 1.8V ±5%
  • Noise Parameters
    • Phase Noise: -135dBc/Hz at 1kHz
  • Temperature Parameters
    • Operating Temperature Range: -40°C to +105°C
    • Storage Temperature Range: -40°C to +105°C

Dimensions (mm)

Đã phát hành: 2018-09-28 | Đã cập nhật: 2025-05-20