ITT Cannon CA / 5015 Ruggedized Threaded Circular Connectors
ITT Cannon CA / 5015 Ruggedized Threaded Circular Connectors are a comprehensive range of circular connectors engineered for high-performance connectivity in harsh environments. Derived from and qualified to MIL-DTL-5015 standards (formerly MIL-C-5015), this ITT Cannon series includes CA Threaded Commercial, MS A&B, E&R, and CV Series III variants to meet diverse application and sealing requirements. Originally developed for commercial aviation, the series has evolved into a versatile platform trusted across defense, industrial machinery, rail systems, and off-road vehicle markets. Available in sealed and unsealed designs, with threaded coupling for robust vibration resistance, these connectors feature durable aluminum alloy shells, silver-plated machined contacts, and a wide variety of layouts and accessory options.Features
- Threaded coupling for secure, vibration-resistant performance
- Sealed (E&R, CV Series III) and unsealed (Commercial, A&B) versions available
- -55°C to +200°C wide operating temperature range
- Up to 30PSI sealing with bonded-in contacts and individual wire grommets
- Multiple plating options
- Cadmium
- Tin-Zinc (J-Plating)
- Zinc-Nickel BlueGen®
- Zinc-Cobalt Black
- Nickel
- Compatible with a full range of backshells and adaptors
- Machined silver-plated solder and crimp contacts for durability
- Up to 500 mating cycles
- Sizes 8 to 0 power and signal layouts
- Supports metric, PG, and standard cable terminations
Applications
- Heavy and off-road vehicles
- Defense/military ground vehicles
- Rail and transportation
- Industrial equipment
Additional Resources
- Tin Zinc J Plating Sell Sheet
- MIL-DTL 5015 Connector Sell Sheet
- MIL-DTL-5015 Catalog MS A and B Configurations
- MIL-DTL-5015 MS-K Catalog
- MIL-DTL-5015 Firewall FRF-FRA Series Catalog
- MIL-DTL-5015 Catalog CV Series
- CA Threaded Catalog
- Catalog: Dust Caps and Covers for Military Style Connectors D38999, 5015, M26482
Accessories
Đã phát hành: 2025-05-14
| Đã cập nhật: 2025-05-22