ITT Cannon Trident Connectors
ITT Cannon Trident Connectors feature a versatile range of cost-effective, corrosion-resistant plastic or high-performance shielded metal rectangular and circular connectors. The Trident series utilizes bayonet coupling or integrally molded latches that allow for quick connect / disconnect while maintaining performance in rugged, high vibration applications. The ITT Cannon Trident series offers a full range of accessories and interchangeable machined, stamped, and formed contacts.Features
- Ringlock
- Up to 250VAC rms operating voltage
- Up to 380VAC rms for 7-position connector
- Up to 13A current rating (16A with high conductivity contacts)
- -55°C to +105°C operating temperature range
- 5000MΩ insulation resistance at 500VDC
- Up to 500 mating cycles
- Up to IP65 sealing
- Trident Neptune (TN)
- Up to 250VAC rms operating voltage
- Up to 13A current rating (Up to 16A with high conductivity contacts, up to 30A with power contacts)
- -55°C to +105°C operating temperature range
- 5000MΩ insulation resistance at 500VDC
- Up to 500 mating cycles
- Up to IP67 sealing
- Trident Neptune Metal (TNM)
- Up to 250VAC rms operating voltage
- Up to 13A current rating (Up to 16A with high conductivity contacts, up to 30A with power contacts, up to 4A with D-sub contacts)
- -55°C to +105°C operating temperature range
- 5000MΩ insulation resistance at 500VDC
- Up to 200 mating cycles
- Up to IP67 sealing
- Trident High Voltage (THV)
- Up to 500VAC rms operating voltage
- Up to 34A current rating with power contacts
- -40ºC to +125ºC operating temperature range
- 5000MΩ insulation resistance at 500VDC
- Up to 200 Mating Cycles
- Up to IP67 sealing
Videos
Đã phát hành: 2017-05-12
| Đã cập nhật: 2025-02-14