iWave Global iW-RainboW-G47M Kintex Ultrascale+ FPGA SOMs
iWave Global iW-RainboW-G47M Kintex Ultrascale+ FPGA SOMs combines Xilinx KU19P FPGA SoC with NXP's LS1021A Layerscape Processor. The iWave Global iW-RainboW-G47M has a compact form factor (110mm x 75mm) and meets embedded application needs. Featuring two high-speed ruggedized terminal strip connectors and two High-Speed High-Density connectors, the device efficiently interfaces with the carrier board for I/O signal exchange.Features
- Xilinx Kintex UltraScale+ FPGA with B2104 package
- Compatible with KU19P, KU095, KU115 FPGA
- Dual 4GB FPGA-DDR4 with ECC (64-bit + 8-bit)
- 32 channels of FPGA GTY transceivers up to 32Gbps
- Two 240-pin High-Speed Connectors with 172-user IO
- Dual Arm® Cortex®-A7 core processor of 1.2GHz speed
- 2GB DDR4 for CPU with ECC (32bit+4bit)
- QorIQ Trust Architecture and Arm TrustZone
- 4 lanes of 6Gbps SERDES from CPU
- Industrial Grade Availability
- 10+ Years longterm support
Specifications
- FPGA
- Compatible FPGAs with B2104 package
- Kintex UltraScale+; KU19P
- Kintex UltraScale; KU095 and KU115
- Virtex UltraScale+; VU5P, VU7P, VU9P, VU11P and VU13P
- Virtex UltraScale; VU080, VU095, VU125, VU160, VU190
- Up to 1,842K logic cells
- GTY Transceiver x48 up to 32Gbps
- 46 LVDS/92 SE FPGA IOs
- 80 SE FPGA IOs
- CPU
- Dual Arm Cortex-A7 core processor
- Operation frequency of 1.2GHz
- QorIQ trust architecture and Arm TrustZone
- High-speed serial interfaces (SERDES) x4 @6Gbps
- Memory interfaces
- Dual 64-bit DDR4 with ECC from FPGA
- 128MB QSPI flash
- 32-bit DDR4 with ECC from CPU
- 256MB parallel NOR flash
- 4MB MRAM
- 512KB SRAM via SPI
- Other SOM features
- 10/100/1000 Ethernet PHY
- Temperature sensor
- TPM2.0 module via SPI
- Board-to-board connector interfaces (240-pin)
- FPGA GTY transceiver x12 up to 16Gbps
- 80 SE FPGA Ios
- 6Gbps SerDes x2 (PCIe/SATA/SGMII)
- Board-to-board connector interfaces (240-pin)
- FPGA GTY transceiver x4 up to 16Gbps
- 46 LVDS/92 SE FPGA IOs
- USB 3.0 x1
- 6Gbps SerDes x1 (PCIe/SATA/SGMII)
- Gigabit Ethernet x 1
- USB2.0 x1
- I2C x 2
- Debug UART
- UART x 2
- JTAG
- Board-to-board connector interfaces (240-pin)
- FPGA GTY transceiver x24 up to 32Gbps
- Board-to-board connector interfaces (80-pin)
- FPGA GTY transceiver x8 up to 32Gbps
- General specifications
- Power input 5V through B2B connector
- Form factor 110mm x 75mm (OREN+)
- BSP support
- Linux/Vivado 22.2
- Yocto Dunfell 3.1
- Operating temperature -40°C to +85°C (industrial)
- Environment specification REACH and RoHS3 compliant
Block Diagram
Videos
Additional Resources
Đã phát hành: 2023-12-05
| Đã cập nhật: 2025-05-20