iWave Global iW-RainboW-G57D Al Edge SOM Development Platform
iWave Global iW-RainboW-G57D Al Edge SOM Development Platform includes the Versal AI Edge-based SOM and the REN Carrier Board. The iWave Global iW-RainboW-G57D enables comprehensive validation of the Versal AI Edge's functionality. The carrier board measures 120mm x 120mm and includes all necessary onboard connectors to validate the features of the Versal AI Edge SOM.Features
- Versal AI Edge/Prime SoC with 328.72K logic cells
- 8x GTYP transceivers at 32Gbps
- FMC+ HSPC connector
- 4K HDMI 2.0 IN connector
- 4K HDMI 2.0 OUT connector
- 12G SDI video IN connector
- 12G SDI video OUT connector
- 12-pin PMOD connector
- Duel 1G Ethernet
Applications
- Autonomous driving
- Wire and wireless applications
- Embedded computing
- Applications requiring AI Engine and AI Engine-ML
Block Diagram
Additional Resources
Đã phát hành: 2024-07-29
| Đã cập nhật: 2025-05-20