IXYS 1700V XPT™ High Voltage IGBTs

IXYS 1700V XPT™ (eXtreme-light Punch Through) IGBTs are designed for high-voltage, high-speed power conversion applications. Developed using thin-wafer XPT technology, these IXYS IGBTs provide reduced thermal resistance, low tail current, low-energy loss, and high-speed switching capabilities.

The devices' positive temperature coefficient of the on-state voltage enables designers to use the IGBTs in parallel. This capability allows a reduction in the associated gate drive circuitry, a simpler design, and an improvement in overall system reliability.

The co-packed fast recovery diodes offer low reverse recovery times. The fast recovery diodes are optimized for smooth switching waveforms and significantly lower electromagnetic interference (EMI).

Features

  • Thin wafer XPT technology
  • Low on-state voltages VCE (sat)
  • Co-packed fast recovery diodes
  • Positive temperature coefficient of VCE (sat)
  • International standard size high-voltage packages
  • High efficiency
  • Elimination of multiple series-connected devices
  • Increased reliability of power systems
  • High voltage package
  • High blocking voltage
  • Low saturation voltage
  • Low gate drive requirement
  • High power density

Applications

  • Switch-mode and resonant-mode power supplies
  • High-voltage power supplies
  • High-voltage test equipment
  • Uninterruptible power supplies (UPS)
  • Laser and X-ray generators
  • Capacitor-discharge circuits
  • AC switches
Đã phát hành: 2017-07-10 | Đã cập nhật: 2022-03-29