IXYS CPC1056N 75mA Normally Open Relays

IXYS CPC1056N 75mA Normally Open (1-Form-A) Relays are bidirectional, single-pole, solid-state relays in a four-pin SOP package. The package employs coupled MOSFET technology to provide 1500VRMS input-to-output isolation. The relay outputs of the CPC1056N are constructed with efficient MOSFET switches and a photovoltaic generator/driver that uses Littelfuse OptoMOS® architecture. The input is a highly efficient infrared LED that provides optically coupled control. Double-molded vertical construction packaging allows the IXYS CPC1056N to provide board space savings of at least 20% over a competing four-pin SOP relay.

Features

  • Designed for EN50130-4-compliant security systems
  • 1500VRMS input/output (I/O) isolation
  • Only 0.5mA LED current required to operate
  • Small 4-pin SOP package
  • High reliability
  • Generates no electromagnetic interference/radio frequency interference (EMI/RFI)
  • Immune to radiated EM fields

Applications

  • Security
  • Passive infrared detectors (PIR)
  • Data signaling
  • Sensor circuitry
  • Meters (watt-hour, water, and gas)
  • Medical equipment (patient/equipment isolation)
  • Industrial controls
  • Instrumentation
    • Multiplexers
    • Data acquisition
    • Electronic switching
    • I/O subsystems

Specifications

  • 60VP blocking voltage
  • 5V reverse input voltage
  • 50mA continuous input control current
  • 1A peak input control current (10ms)
  • 70mW input power dissipation
  • 400mW package total power dissipation
  • -40°C to +85°C operating temperature range

Pin Configuration

Block Diagram - IXYS CPC1056N  75mA Normally Open Relays

Isolation Test Circuit

Application Circuit Diagram - IXYS CPC1056N  75mA Normally Open Relays
Đã phát hành: 2025-08-08 | Đã cập nhật: 2025-08-14