IXYS Gen2 Trench Gate Power MOSFETs
IXYS Gen2 Trench Gate Power MOSFETs are offered with drain-to-source voltage ratings from 40V to 170V and provide high current capabilities of up to 600A (TC=@25°C). The combined high current ratings of these devices and available compact package options provide designers the ability to control more power within a smaller footprint. These IXYS devices promote device consolidation through the reduction or elimination of multiple paralleled lower current rated MOSFET devices in high power switching applications. The resultant effect is a reduction in part count, as well as the number of required drive components, thus improving upon over-all system simplicity, reliability, and cost.Features
- High current capability (up to 600A)
- Low RDS(ON) and gate charge (Qg)
- Incorporates IXYS HiPerFET technology for fast power switching performance
- Avalanches capabilities
- Eliminates multiple paralleled lower current rated MOSFET devices
- Provides the ability to control more power within a smaller footprint
- Improves overall system reliability and cost
Applications
- Switch-mode and resonant-mode power supplies
- DC-DC converters
- Battery chargers
- Synchronous rectification
- Uninterrupted power supplies
- AC motor drives
- DC choppers
- High speed power switching applications
Đã phát hành: 2010-10-20
| Đã cập nhật: 2024-10-31