IXYS MDMA280UB1600PTED Standard Rectifier Modules
IXYS MDMA280UB1600PTED Standard Rectifier Modules consist of a 3~ rectifier design with a brake unit for drive inverters. IXYS MDMA280UB1600PTED Standard Rectifier Modules come in an E2-Pack package for improved temperature and power cycling. These rectifier modules feature thin wafer technology with 2nd generation Xtreme light Punch Through (X2PT) results in a competitive low collector-emitter saturation voltage (2.1V maximum) and low thermal resistance.Features
- 3~ rectifier with brake unit for drive inverters
- Package with DCB ceramic
- Improved temperature and power cycling
- Planar passivated chips
- Low forward voltage drop
- Low leakage current
- NTC
- Rugged X2PT design
- Short circuit rated for 10μs
- Low gate charge
- Low EMI
- Square RBSOA at 2x IC
- Thin wafer technology combined with X2PT design for competitive low collector-emitter saturation voltage (2.1V maximum) and low thermal resistance
Specifications
- Rectifier
- 1700V maximum non-repetitive reverse blocking voltage
- 1600V maximum repetitive reverse blocking voltage
- 100μA or 2mA reverse current
- 1.23V or 1.75V forward voltage drop
- 280A bridge output current
- Brake IGBT + Diode
- 1200V collector emitter voltage
- ±20V maximum DC gate voltage
- ±30V maximum transient gate emitter voltage
- 140A or 180A collector current
- 500W total power dissipation
- Brake Diode
- 1200V maximum repetitive reverse voltage
- 59A or 88A forward current
- 0.1mA or 1.2mA reverse current
- Temperature sensor NTC
- 4.85kΩ to 5.15kΩ resistance
- 3375K temperature coefficient
Block Diagram
Đã phát hành: 2021-02-19
| Đã cập nhật: 2023-01-17