IXYS Standard N-Channel Depletion Mode Power MOSFETs

IXYS Standard 500V to 1700V N-Channel Depletion Mode Power MOSFETs are depletion mode MOSFETs that require a negative gate bias to turn off. The modules remain on at or above zero gate bias voltage but otherwise have similar MOSFET-like characteristics. The series is suitable for level shifting, solid-state relays, current regulators, and active loads.

Features

  • Typical "on" operation
  • Linear mode tolerant
  • Internal standard packages
  • UL 94V-0 flammability qualified (molding epoxies)

Applications

  • Audio amplifiers
  • Start-up circuits
  • Protection circuits
  • Ramp generators
  • Current regulators
  • Active loads
Đã phát hành: 2019-08-27 | Đã cập nhật: 2023-12-11