IXYS X2-Class HiPerFET™ Power MOSFETs
IXYS X2-Class HiPerFET™ Power MOSFETs are N-channel enhancement mode, avalanche-rated MOSFETs. The X2-Class MOSFETs offer high power density, space savings and are easy to mount. The MOSFETs are available in international standard packages, including TO-263, TO-220, and TO-247.Features
- International standard packages
- Low RDS(ON) and QG
- Avalanche rated
- Low package inductance
Applications
- Switch-mode and resonant-mode
- Power supplies
- DC-DC converters
- PFC circuits
- AC and DC motor drives
- Robotics and servo controls
Package Styles
Đã phát hành: 2021-09-01
| Đã cập nhật: 2022-03-11